10 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/06638-02XE

DigiKey Part Number
2156-V62/06638-02XE-ND
Manufacturer
Manufacturer Product Number
V62/06638-02XE
Description
IC DAC 10BIT 48-TQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
V62/06638-02XE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±0.25, ±0.16
Architecture
Current Source, Current Steering
Operating Temperature
-55°C ~ 125°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
7£33.99143£237.94
Unit Price without VAT:£33.99143
Unit Price with VAT:£40.78972