
UCD9220RGZT | |
|---|---|
DigiKey Part Number | 296-UCD9220RGZTTR-ND - Tape & Reel (TR) 296-UCD9220RGZTCT-ND - Cut Tape (CT) 296-UCD9220RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9220RGZT |
Description | IC REG CTRLR BUCK PMBUS 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9220RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Frequency - Switching | 15.26kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Tracking | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.36000 | £7.36 |
| 10 | £5.73600 | £57.36 |
| 25 | £5.33120 | £133.28 |
| 100 | £4.88630 | £488.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £4.67404 | £1,168.51 |
| 500 | £4.54616 | £2,273.08 |
| 750 | £4.48208 | £3,361.56 |
| 1,250 | £4.41111 | £5,513.89 |
| Unit Price without VAT: | £7.36000 |
|---|---|
| Unit Price with VAT: | £8.83200 |

