
UCD7100PWPR | |
|---|---|
DigiKey Part Number | 296-41820-2-ND - Tape & Reel (TR) 296-41820-1-ND - Cut Tape (CT) 296-41820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7100PWPR |
Description | IC GATE DRVR LOW-SIDE 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD7100PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.25V ~ 15V | |
Logic Voltage - VIL, VIH | 1.16V, 2.08V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.60800 | £16.08 |
| 25 | £1.47200 | £36.80 |
| 100 | £1.32240 | £132.24 |
| 250 | £1.25104 | £312.76 |
| 500 | £1.20806 | £604.03 |
| 1,000 | £1.17267 | £1,172.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.14355 | £2,287.10 |
| 4,000 | £1.11958 | £4,478.32 |
| 6,000 | £1.10758 | £6,645.48 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |


