Similar

UCD3138064RGZR | |
|---|---|
DigiKey Part Number | 296-44136-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138064RGZR |
Description | IC DGTL PWR CTRLR 48VQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138064RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |



