
UCC28C58DR | |
|---|---|
DigiKey Part Number | 296-UCC28C58DRTR-ND - Tape & Reel (TR) 296-UCC28C58DRCT-ND - Cut Tape (CT) 296-UCC28C58DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C58DR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck, Flyback, Forward, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 12.5V ~ 28V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.66700 | £6.67 |
| 25 | £0.60400 | £15.10 |
| 100 | £0.53430 | £53.43 |
| 250 | £0.50104 | £125.26 |
| 500 | £0.48098 | £240.49 |
| 1,000 | £0.46448 | £464.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44706 | £1,117.65 |
| 5,000 | £0.43656 | £2,182.80 |
| 7,500 | £0.43131 | £3,234.83 |
| 12,500 | £0.42548 | £5,318.50 |
| 17,500 | £0.42208 | £7,386.40 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

