
UCC28C54DGKR | |
|---|---|
DigiKey Part Number | 296-UCC28C54DGKRTR-ND - Tape & Reel (TR) 296-UCC28C54DGKRCT-ND - Cut Tape (CT) 296-UCC28C54DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C54DGKR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C54DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.03400 | £10.34 |
| 25 | £0.94040 | £23.51 |
| 100 | £0.83820 | £83.82 |
| 250 | £0.78944 | £197.36 |
| 500 | £0.75998 | £379.99 |
| 1,000 | £0.73575 | £735.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.71016 | £1,775.40 |
| 5,000 | £0.69474 | £3,473.70 |
| 7,500 | £0.68702 | £5,152.65 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

