Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP

UCC28950PWR

DigiKey Part Number
296-25884-2-ND - Tape & Reel (TR)
296-25884-1-ND - Cut Tape (CT)
296-25884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28950PWR
Description
IC REG CTRLR FULL-BRIDGE 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28950PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Full-Bridge
Number of Outputs
6
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 17V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,637
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.73000£4.73
10£3.63300£36.33
25£3.35840£83.96
100£3.05700£305.70
250£2.91340£728.35
500£2.82680£1,413.40
1,000£2.75553£2,755.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.69687£5,393.74
Manufacturers Standard Package
Unit Price without VAT:£4.73000
Unit Price with VAT:£5.67600