
UCC28782ARTWT | |
|---|---|
DigiKey Part Number | 296-UCC28782ARTWTTR-ND - Tape & Reel (TR) 296-UCC28782ARTWTCT-ND - Cut Tape (CT) 296-UCC28782ARTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28782ARTWT |
Description | IC OFFLINE SWITCH FLYBACK 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 420kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | 420kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 10 | £1.55100 | £15.51 |
| 25 | £1.41960 | £35.49 |
| 100 | £1.27440 | £127.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.20532 | £301.33 |
| 500 | £1.16364 | £581.82 |
| 750 | £1.14277 | £857.08 |
| 1,250 | £1.11964 | £1,399.55 |
| 1,750 | £1.10612 | £1,935.71 |
| 2,500 | £1.09312 | £2,732.80 |
| 6,250 | £1.06514 | £6,657.12 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |

