UCC2808N-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 756
Unit Price: £2.16000
Datasheet
Converter Offline Push-Pull Topology 1MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2808N-1

DigiKey Part Number
296-11399-5-ND
Manufacturer
Manufacturer Product Number
UCC2808N-1
Description
IC OFFLINE SWITCH PUSH-PULL 8DIP
Customer Reference
Detailed Description
Converter Offline Push-Pull Topology 1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2808N-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Push-Pull
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 14V
Duty Cycle
50%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 349 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

349In Stock
Ships from Rochester Electronics, LLC