
UCC27423QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-28185-2-ND - Tape & Reel (TR) 296-28185-1-ND - Cut Tape (CT) 296-28185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27423QDGNRQ1 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27423QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.62552 | £1,563.80 |
| 5,000 | £0.61170 | £3,058.50 |
| 7,500 | £0.60477 | £4,535.78 |
| 12,500 | £0.59710 | £7,463.75 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

