Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05CLPR

DigiKey Part Number
296-UA78L05CLPRTR-ND - Tape & Reel (TR)
296-UA78L05CLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UA78L05CLPR
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L05CLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
20V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L05ABZ-TRSTMicroelectronics21,363497-13127-1-ND£0.28000Similar
L78L05ACZ-APSTMicroelectronics11,195497-16173-1-ND£0.24000Similar
L78L05CZSTMicroelectronics6,377497-7268-ND£0.27000Similar
MC78L05ACPREGonsemi8,828MC78L05ACPREGOSCT-ND£0.22000Similar
MC78L05ACPRPGonsemi7,090MC78L05ACPRPGOSCT-ND£0.22000Similar
In-Stock: 2,503
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.63000£6.30
25£0.56960£14.24
100£0.50310£50.31
250£0.47136£117.84
500£0.45222£226.11
1,000£0.43650£436.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.44528£890.56
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400

Other Suppliers on DigiKey

216,000In Stock
Ships from Rochester Electronics, LLC