UA78L05ACDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,495
Unit Price: £0.67000
Datasheet

Similar


Texas Instruments
In Stock: 8,150
Unit Price: £0.87000
Datasheet

Similar


Texas Instruments
In Stock: 35,792
Unit Price: £0.48000
Datasheet

Similar


STMicroelectronics
In Stock: 9,889
Unit Price: £0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 30,935
Unit Price: £0.13000
Datasheet

Similar


STMicroelectronics
In Stock: 19,251
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 90,490
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 49,960
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 6,325
Unit Price: £0.20000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05ACDG4

DigiKey Part Number
UA78L05ACDG4-ND
Manufacturer
Manufacturer Product Number
UA78L05ACDG4
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
900£0.32606£293.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.32606
Unit Price with VAT:£0.39127