TXS4558 - Smart Card Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS4558EVM

DigiKey Part Number
296-49281-ND
Manufacturer
Manufacturer Product Number
TXS4558EVM
Description
EVAL BOARD FOR TXS4558
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TXS4558 - Smart Card Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Smart Card
Embedded
No
Utilized IC / Part
TXS4558
Primary Attributes
Dual 1.8V/3V Sim Card power supply with translator
Secondary Attributes
On Board SIM Sockets
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.44000£22.44
Manufacturers Standard Package
Unit Price without VAT:£22.44000
Unit Price with VAT:£26.92800