
TUSB1142IRNQT | |
|---|---|
DigiKey Part Number | 296-TUSB1142IRNQTTR-ND - Tape & Reel (TR) 296-TUSB1142IRNQTCT-ND - Cut Tape (CT) 296-TUSB1142IRNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1142IRNQT |
Description | USB TYPE-C 10-GBPS3.2 ADAPTIVE L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1142IRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.32000 | £5.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.80812 | £952.03 |
| 500 | £3.70012 | £1,850.06 |
| 750 | £3.64601 | £2,734.51 |
| 1,250 | £3.58606 | £4,482.57 |
| 1,750 | £3.55104 | £6,214.32 |
| Unit Price without VAT: | £5.32000 |
|---|---|
| Unit Price with VAT: | £6.38400 |

