
TSU6721YFFR | |
|---|---|
DigiKey Part Number | 296-41020-2-ND - Tape & Reel (TR) 296-41020-1-ND - Cut Tape (CT) 296-41020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU6721YFFR |
Description | IC USB SWITCH SP4T 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio, UART, USB Switch IC 2 Channel 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSU6721YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, UART, USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Charger Detection, ID Pass Switch, I2C, UART, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.53453 | £1,603.59 |
| 6,000 | £0.52293 | £3,137.58 |
| 9,000 | £0.51711 | £4,653.99 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |


