
TSM36CADBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TSM36CADBZRQ1TR-ND - Tape & Reel (TR) 296-TSM36CADBZRQ1CT-ND - Cut Tape (CT) 296-TSM36CADBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM36CADBZRQ1 |
Description | AUTOMOTIVE 36V BIDIRECTIONAL SUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41600 | £4.16 |
| 100 | £0.26980 | £26.98 |
| 500 | £0.20698 | £103.49 |
| 1,000 | £0.18674 | £186.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16099 | £482.97 |
| 6,000 | £0.14803 | £888.18 |
| 9,000 | £0.14142 | £1,272.78 |
| 15,000 | £0.13400 | £2,010.00 |
| 21,000 | £0.12960 | £2,721.60 |
| 30,000 | £0.12808 | £3,842.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

