
TSM104WAIDR | |
|---|---|
DigiKey Part Number | 296-21202-2-ND - Tape & Reel (TR) 296-21202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM104WAIDR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WAIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.54308 | £1,357.70 |
| 5,000 | £0.53077 | £2,653.85 |
| 7,500 | £0.52460 | £3,934.50 |
| 12,500 | £0.51777 | £6,472.12 |
| Unit Price without VAT: | £0.54308 |
|---|---|
| Unit Price with VAT: | £0.65170 |

