MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS5A3166DBVRE4 | |
|---|---|
DigiKey Part Number | TS5A3166DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3166DBVRE4 |
Description | IC SW SPST-NOX1 900MOHM SOT23-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21956 | £658.68 |
| 6,000 | £0.21396 | £1,283.76 |
| 9,000 | £0.21116 | £1,900.44 |
| 15,000 | £0.20805 | £3,120.75 |
| 21,000 | £0.20624 | £4,331.04 |
| 30,000 | £0.20450 | £6,135.00 |
| Unit Price without VAT: | £0.21956 |
|---|---|
| Unit Price with VAT: | £0.26347 |






