
TS3V340RGYR | |
|---|---|
DigiKey Part Number | 296-18174-2-ND - Tape & Reel (TR) 296-18174-1-ND - Cut Tape (CT) 296-18174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3V340RGYR |
Description | IC VIDEO SWITCH QUAD SPDT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3V340RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46547 | £1,396.41 |
| 6,000 | £0.45511 | £2,730.66 |
| 9,000 | £0.44992 | £4,049.28 |
| 15,000 | £0.44417 | £6,662.55 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

