
TS3DV416DGVR | |
|---|---|
DigiKey Part Number | 296-21176-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3DV416DGVR |
Description | IC MUX/DEMUX 16X8 48TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV416DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | DVI, HDMI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.11021 | £2,220.42 |
| 4,000 | £1.08681 | £4,347.24 |
| 6,000 | £1.07510 | £6,450.60 |
| Unit Price without VAT: | £1.11021 |
|---|---|
| Unit Price with VAT: | £1.33225 |

