TS2DDR2811ZXYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £7.42000
Datasheet
8 Circuit IC Switch 1:1 6Ohm 20-BGA Microstar Junior (2.5x3.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2DDR2811ZXYR

DigiKey Part Number
296-25542-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS2DDR2811ZXYR
Description
IC SWITCH SPST-NO X 8 6OHM 20BGA
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 6Ohm 20-BGA Microstar Junior (2.5x3.0)
EDA/CAD Models
TS2DDR2811ZXYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
6Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
1.1GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.5pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-37dB @ 200MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA
Supplier Device Package
20-BGA Microstar Junior (2.5x3.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,348,572 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,348,572In Stock
Ships from Rochester Electronics, LLC