TRS3223CDBR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,321
Unit Price: £1.99000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 266
Unit Price: £7.86000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,041
Unit Price: £7.86000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,733
Unit Price: £7.86000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 198
Unit Price: £9.86000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,864
Unit Price: £9.86000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 145
Unit Price: £1.10000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1,353
Unit Price: £1.21000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,414
Unit Price: £1.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.71000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.85615
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.01971
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223CDBR

DigiKey Part Number
TRS3223CDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3223CDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types