
TRS3122ERGET | |
|---|---|
DigiKey Part Number | 296-44231-2-ND - Tape & Reel (TR) 296-44231-1-ND - Cut Tape (CT) 296-44231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3122ERGET |
Description | IC TRANSCEIVER 2/2 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3122ERGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £1.83200 | £18.32 |
| 25 | £1.67840 | £41.96 |
| 100 | £1.51080 | £151.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.43060 | £357.65 |
| 500 | £1.38232 | £691.16 |
| 750 | £1.35812 | £1,018.59 |
| 1,250 | £1.33134 | £1,664.17 |
| 1,750 | £1.31567 | £2,302.42 |
| 2,500 | £1.30060 | £3,251.50 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |











