Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82480MOPT

DigiKey Part Number
296-49068-2-ND - Tape & Reel (TR)
296-49068-1-ND - Cut Tape (CT)
296-49068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82480MOPT
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82480MOPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Size / Dimension
0.31" L x 0.14" W x 0.06" H (7.9mm x 3.6mm x 1.6mm)
Supplier Device Package
24-QFM (7.9x3.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.55000£5.55
10£4.28800£42.88
25£3.97240£99.31
100£3.62520£362.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£3.45968£864.92
500£3.35988£1,679.94
750£3.30991£2,482.43
1,250£3.25453£4,068.16
1,750£3.22217£5,638.80
Manufacturers Standard Package
Unit Price without VAT:£5.55000
Unit Price with VAT:£6.66000