


TPS92602QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-41005-2-ND - Tape & Reel (TR) 296-41005-1-ND - Cut Tape (CT) 296-41005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92602QPWPRQ1 |
Description | IC LED DRIVER CTRLR PWM 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) Analog, PWM Dimming 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92602QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4V ~ 75V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.29000 | £8.29 |
| 10 | £6.48500 | £64.85 |
| 25 | £6.03520 | £150.88 |
| 100 | £5.54100 | £554.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.95056 | £9,901.12 |
| Unit Price without VAT: | £8.29000 |
|---|---|
| Unit Price with VAT: | £9.94800 |

