
TPS92515AHVQDGQTQ1 | |
|---|---|
DigiKey Part Number | 296-53233-2-ND - Tape & Reel (TR) 296-53233-1-ND - Cut Tape (CT) 296-53233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515AHVQDGQTQ1 |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515AHVQDGQTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.45200 | £14.52 |
| 25 | £1.32680 | £33.17 |
| 100 | £1.18970 | £118.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.12428 | £281.07 |
| 500 | £1.08480 | £542.40 |
| 750 | £1.06504 | £798.78 |
| 1,250 | £1.04314 | £1,303.92 |
| 1,750 | £1.03033 | £1,803.08 |
| 2,500 | £1.01802 | £2,545.05 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

