
TPS922053DYYR | |
|---|---|
DigiKey Part Number | 296-TPS922053DYYRTR-ND - Tape & Reel (TR) 296-TPS922053DYYRCT-ND - Cut Tape (CT) 296-TPS922053DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922053DYYR |
Description | IC LED DVR REG 2A 14SOT23THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-SOT-23-THIN |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-SOT-23-THIN |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.96500 | £9.65 |
| 25 | £0.87720 | £21.93 |
| 100 | £0.78060 | £78.06 |
| 250 | £0.73464 | £183.66 |
| 500 | £0.70696 | £353.48 |
| 1,000 | £0.70405 | £704.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.65602 | £1,968.06 |
| 6,000 | £0.64224 | £3,853.44 |
| 9,000 | £0.63534 | £5,718.06 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

