
TPS9103PWR | |
|---|---|
DigiKey Part Number | 2156-TPS9103PWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TPS9103PWR |
Description | IC GAAS POWER SUPPLY 20-TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 20-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 300 µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | £1.33124 | £224.98 |
| Unit Price without VAT: | £1.33124 |
|---|---|
| Unit Price with VAT: | £1.59749 |

