
TPS84250RKGT | |
|---|---|
DigiKey Part Number | 296-34969-2-ND - Tape & Reel (TR) 296-34969-1-ND - Cut Tape (CT) 296-34969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84250RKGT |
Description | DC DC CONVERTER 2.5-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84250RKGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 41-BQFN Module | |
Size / Dimension | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 41-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.72000 | £13.72 |
| 5 | £13.21200 | £66.06 |
| 10 | £12.99900 | £129.99 |
| 25 | £12.72040 | £318.01 |
| 50 | £12.51360 | £625.68 |
| 100 | £12.30990 | £1,230.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £12.04540 | £3,011.35 |
| 500 | £11.84892 | £5,924.46 |
| Unit Price without VAT: | £13.72000 |
|---|---|
| Unit Price with VAT: | £16.46400 |








