
TPS7H6025MDCATSEP | |
|---|---|
DigiKey Part Number | 296-TPS7H6025MDCATSEP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7H6025MDCATSEP |
Description | RADIATION-TOLERANT 22V HALF-BRID |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 56-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 14V | |
Logic Voltage - VIL, VIH | 1.8V, 1.85V | |
Current - Peak Output (Source, Sink) | 1.3A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 22 V | |
Rise / Fall Time (Typ) | 3.5ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 56-HTSSOP |


