Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8333QDCYRQ1M3

DigiKey Part Number
296-TPS7B8333QDCYRQ1M3TR-ND - Tape & Reel (TR)
296-TPS7B8333QDCYRQ1M3CT-ND - Cut Tape (CT)
296-TPS7B8333QDCYRQ1M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8333QDCYRQ1M3
Description
IC REG LIN 3.3V 150MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 150mA
Current - Output
Current - Quiescent (Iq)
26 µA
PSRR
55dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.22000£1.22
10£0.89100£8.91
25£0.81000£20.25
100£0.72050£72.05
250£0.67768£169.42
500£0.65188£325.94
1,000£0.63065£630.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.62648£1,566.20
5,000£0.61257£3,062.85
7,500£0.60560£4,542.00
12,500£0.59788£7,473.50
Manufacturers Standard Package
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400