
TPS7A74EVM-068 | |
|---|---|
DigiKey Part Number | 296-TPS7A74EVM-068-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A74EVM-068 |
Description | EVAL BOARD FOR TPS7A74 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A74 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.6V | |
Current - Output | 1.5A | |
Voltage - Input | 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A74 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.95000 | £52.95 |
| Unit Price without VAT: | £52.95000 |
|---|---|
| Unit Price with VAT: | £63.54000 |

