Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A6033QKTTRQ1

DigiKey Part Number
296-27663-2-ND - Tape & Reel (TR)
296-27663-1-ND - Cut Tape (CT)
296-27663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A6033QKTTRQ1
Description
IC REG LINEAR 3.3V 300MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A6033QKTTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB ~ 30dB (100Hz ~ 150kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,295 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.32000£2.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.36416£682.08
1,000£1.32505£1,325.05
1,500£1.30547£1,958.20
2,500£1.28377£3,209.43
3,500£1.27108£4,448.78
5,000£1.25889£6,294.45
Manufacturers Standard Package
Unit Price without VAT:£2.32000
Unit Price with VAT:£2.78400

Other Suppliers on DigiKey

6,295In Stock
Ships from Rochester Electronics, LLC