
TPS7A4515EVM-385 | |
|---|---|
DigiKey Part Number | 296-50165-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A4515EVM-385 |
Description | EVAL BOARD FOR TPS7A4515 |
Customer Reference | |
Detailed Description | TPS7A4515 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 1.5A | |
Voltage - Input | 2.1V ~ 20V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A4515 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.80000 | £15.80 |
| Unit Price without VAT: | £15.80000 |
|---|---|
| Unit Price with VAT: | £18.96000 |

