Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSP (0.63x0.63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A21345PYWDJ

DigiKey Part Number
296-TPS7A21345PYWDJTR-ND - Tape & Reel (TR)
296-TPS7A21345PYWDJCT-ND - Cut Tape (CT)
296-TPS7A21345PYWDJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A21345PYWDJ
Description
IC REG LINEAR 3.45V 500MA 4-WCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSP (0.63x0.63)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.45V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.175V @ 500mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
3.5 mA
PSRR
65dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSP (0.63x0.63)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227,753
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.39500£3.95
25£0.35440£8.86
100£0.31060£31.06
250£0.28960£72.40
500£0.27694£138.47
1,000£0.26651£266.51
2,500£0.25552£638.80
5,000£0.24888£1,244.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.24216£2,905.92
24,000£0.23789£5,709.36
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000