
TPS7A202275PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A202275PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A202275PYCKRCT-ND - Cut Tape (CT) 296-TPS7A202275PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A202275PYCKR |
Description | IC REG LIN 2.275V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.275V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.62x0.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.19680 | £4.92 |
| 100 | £0.17040 | £17.04 |
| 250 | £0.15772 | £39.43 |
| 500 | £0.15010 | £75.05 |
| 1,000 | £0.14383 | £143.83 |
| 2,500 | £0.13960 | £349.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.12916 | £1,549.92 |
| 24,000 | £0.12659 | £3,038.16 |
| 36,000 | £0.12531 | £4,511.16 |
| 60,000 | £0.12388 | £7,432.80 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

