


TPS7A1125PDRVT | |
|---|---|
DigiKey Part Number | 296-50838-2-ND - Tape & Reel (TR) 296-50838-1-ND - Cut Tape (CT) 296-50838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1125PDRVT |
Description | IC REG LINEAR 2.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1125PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.73400 | £7.34 |
| 25 | £0.66560 | £16.64 |
| 100 | £0.58990 | £58.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.55380 | £138.45 |
| 500 | £0.53200 | £266.00 |
| 750 | £0.52109 | £390.82 |
| 1,250 | £0.50899 | £636.24 |
| 1,750 | £0.50192 | £878.36 |
| 2,500 | £0.49512 | £1,237.80 |
| 6,250 | £0.48048 | £3,003.00 |
| 12,500 | £0.47166 | £5,895.75 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |



