MFR Recommended



TPS79601DRBTG4 | |
|---|---|
DigiKey Part Number | TPS79601DRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79601DRBTG4 |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.83452 | £458.63 |
| 500 | £1.77546 | £887.73 |
| 750 | £1.74588 | £1,309.41 |
| 1,250 | £1.71310 | £2,141.38 |
| 1,750 | £1.69395 | £2,964.41 |
| 2,500 | £1.67553 | £4,188.82 |
| Unit Price without VAT: | £1.83452 |
|---|---|
| Unit Price with VAT: | £2.20142 |


