
TPS78415QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78415QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78415QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78415QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78415QWDRBRQ1 |
Description | IC REG LINEAR 1.5V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78415QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.44300 | £4.43 |
| 25 | £0.39800 | £9.95 |
| 100 | £0.34960 | £34.96 |
| 250 | £0.32636 | £81.59 |
| 500 | £0.31234 | £156.17 |
| 1,000 | £0.30083 | £300.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28660 | £859.80 |
| 6,000 | £0.27963 | £1,677.78 |
| 9,000 | £0.27614 | £2,485.26 |
| 15,000 | £0.27228 | £4,084.20 |
| 21,000 | £0.27002 | £5,670.42 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

