


TPS781330220DRVR | |
|---|---|
DigiKey Part Number | 296-TPS781330220DRVRTR-ND - Tape & Reel (TR) 296-TPS781330220DRVRCT-ND - Cut Tape (CT) 296-TPS781330220DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS781330220DRVR |
Description | IC REG LIN 3.3/2.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS781330220DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.52800 | £5.28 |
| 25 | £0.47640 | £11.91 |
| 100 | £0.41960 | £41.96 |
| 250 | £0.39248 | £98.12 |
| 500 | £0.37616 | £188.08 |
| 1,000 | £0.36272 | £362.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34610 | £1,038.30 |
| 6,000 | £0.33797 | £2,027.82 |
| 9,000 | £0.33390 | £3,005.10 |
| 15,000 | £0.32939 | £4,940.85 |
| 21,000 | £0.32675 | £6,861.75 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

