


TPS77301DGKR | |
|---|---|
DigiKey Part Number | 296-50560-2-ND - Tape & Reel (TR) 296-50560-1-ND - Cut Tape (CT) 296-50560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77301DGKR |
Description | IC REG LIN POS ADJ 250MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77301DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.89614 | £4,740.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.45000 | £3.45 |
| 10 | £2.61800 | £26.18 |
| 25 | £2.41040 | £60.26 |
| 100 | £2.18190 | £218.19 |
| 250 | £2.07292 | £518.23 |
| 500 | £2.00726 | £1,003.63 |
| 1,000 | £1.95321 | £1,953.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.35000 | £3.35 |
| 10 | £2.54200 | £25.42 |
| 25 | £2.34040 | £58.51 |
| 100 | £2.11840 | £211.84 |
| 250 | £2.01256 | £503.14 |
| 500 | £1.94880 | £974.40 |
| 1,000 | £1.89632 | £1,896.32 |
| Unit Price without VAT: | £3.35000 |
|---|---|
| Unit Price with VAT: | £4.02000 |

