


TPS72616KTTT | |
|---|---|
DigiKey Part Number | 296-13752-2-ND - Tape & Reel (TR) 296-13752-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS72616KTTT |
Description | IC REG LINEAR 1.6V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72616KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.26000 | £3.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £2.58660 | £387.99 |
| 250 | £2.45392 | £613.48 |
| 500 | £2.20190 | £1,100.95 |
| 1,250 | £1.85702 | £2,321.28 |
| 2,500 | £1.76417 | £4,410.43 |
| Unit Price without VAT: | £3.26000 |
|---|---|
| Unit Price with VAT: | £3.91200 |

