TPS65981 - USB Type-C® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65981EVM

DigiKey Part Number
296-46856-ND
Manufacturer
Manufacturer Product Number
TPS65981EVM
Description
EVAL BOARD FOR TPS65981
Customer Reference
Detailed Description
TPS65981 - USB Type-C® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Interface
Function
USB Type-C®
Embedded
-
Utilized IC / Part
TPS65981
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£268.35000£268.35
Manufacturers Standard Package
Unit Price without VAT:£268.35000
Unit Price with VAT:£322.02000