TPS65920BZCH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 184
Unit Price: £9.54000
Datasheet
Mobile/OMAP™ PMIC 139-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65920BZCH

DigiKey Part Number
296-24229-ND
Manufacturer
Manufacturer Product Number
TPS65920BZCH
Description
IC PWR MGMT 4 LDO TXRX 139-BGA
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 139-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS65920BZCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Mobile/OMAP™
Current - Supply
300µA
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
139-LFBGA
Supplier Device Package
139-NFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types