
TPS658643ZGUR | |
|---|---|
DigiKey Part Number | TPS658643ZGUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS658643ZGUR |
Description | IC PWR MGMT 169BGA |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS658643ZGUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-BGA MicroStar (12x12) | |
Base Product Number |

