


TPS65262RHBR | |
|---|---|
DigiKey Part Number | 296-41763-2-ND - Tape & Reel (TR) 296-41763-1-ND - Cut Tape (CT) 296-41763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65262RHBR |
Description | IC REG 5OUT BUCK/LNR SYNC 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (2) 600kHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65262RHBR Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 4.5V ~ 18V |
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 5 | Mounting Type Surface Mount |
Frequency - Switching 600kHz | Package / Case 32-VFQFN Exposed Pad |
Voltage/Current - Output 1 Adj to 0.6V, 3A | Supplier Device Package 32-VQFN (5x5) |
Voltage/Current - Output 2 Adj to 0.6V, 1A | Base Product Number |
Voltage/Current - Output 3 Adj to 0.6V, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 10 | £2.20200 | £22.02 |
| 25 | £2.02320 | £50.58 |
| 100 | £1.82650 | £182.65 |
| 250 | £1.73268 | £433.17 |
| 500 | £1.67618 | £838.09 |
| 1,000 | £1.62967 | £1,629.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.67602 | £5,028.06 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |



