
TPS65235-3RUKR | |
|---|---|
DigiKey Part Number | 296-TPS65235-3RUKRTR-ND - Tape & Reel (TR) 296-TPS65235-3RUKRCT-ND - Cut Tape (CT) 296-TPS65235-3RUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65235-3RUKR |
Description | TPS65235-3 HOUYI II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Analog and Digital Satellite Receivers | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.01300 | £10.13 |
| 25 | £0.92240 | £23.06 |
| 100 | £0.82200 | £82.20 |
| 250 | £0.77420 | £193.55 |
| 500 | £0.74536 | £372.68 |
| 1,000 | £0.72163 | £721.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.69232 | £2,076.96 |
| 6,000 | £0.67797 | £4,067.82 |
| 9,000 | £0.67079 | £6,037.11 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

