
TPS652170RSLR | |
|---|---|
DigiKey Part Number | 296-TPS652170RSLRTR-ND - Tape & Reel (TR) 296-TPS652170RSLRCT-ND - Cut Tape (CT) 296-TPS652170RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS652170RSLR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS652170RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 15µA | |
Voltage - Supply | 4.3V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.48032 | £6,200.80 |
| Unit Price without VAT: | £2.48032 |
|---|---|
| Unit Price with VAT: | £2.97638 |

