LCD TV/Monitor PMIC 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65175ARSHR

DigiKey Part Number
296-40876-2-ND - Tape & Reel (TR)
296-40876-1-ND - Cut Tape (CT)
296-40876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65175ARSHR
Description
IC BIAS PWR SUPP FOR LCD 56VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 56-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65175ARSHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8.6V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.83330£2,499.90
6,000£0.81661£4,899.66
9,000£0.80825£7,274.25
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC