
TPS65146RGER | |
|---|---|
DigiKey Part Number | 296-23975-2-ND - Tape & Reel (TR) 296-23975-1-ND - Cut Tape (CT) 296-23975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65146RGER |
Description | IC LCD SUPPLY TFT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65146RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £1.89000 | £18.90 |
| 25 | £1.73400 | £43.35 |
| 100 | £1.56190 | £156.19 |
| 250 | £1.47988 | £369.97 |
| 500 | £1.43048 | £715.24 |
| 1,000 | £1.38980 | £1,389.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.33956 | £4,018.68 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

